Socket Hex TR (Security) Replaceable Bit 3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex TR (Security) Replaceable Bit 3mm
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76134

DigiKey Part Number
76134-ND
Manufacturer
Manufacturer Product Number
76134
Description
SKT HEX TR REPLACEABLE BIT 3MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex TR (Security) Replaceable Bit 3mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex TR (Security)
Size
3mm
Drive Size
3/8"
Length
-
Features
Replaceable Bit
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36,42000 €19,26 €
Manufacturers Standard Package
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,63980 €