Socket Torx® Replaceable Bit T20 1.50" (38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Torx® Replaceable Bit T20 1.50" (38.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76119

DigiKey Part Number
76119-ND
Manufacturer
Manufacturer Product Number
76119
Description
SOCKET TORX REPLAC BIT T20 1.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Torx® Replaceable Bit T20 1.50" (38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Torx®
Size
T20
Drive Size
1/4"
Length
1.50" (38.1mm)
Features
Replaceable Bit
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
34,77667 €14,33 €
Manufacturers Standard Package
Unit Price without VAT:4,77667 €
Unit Price with VAT:5,68424 €