



76087 | |
|---|---|
DigiKey Part Number | 431-2079-ND |
Manufacturer | |
Manufacturer Product Number | 76087 |
Description | NUT SCREWDR SET ASST W/CASE 61PC |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Square, Torx®, Torx® TR (Security) Nut, Screwdriver Set 61 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, Slotted, Square, Torx®, Torx® TR (Security) | |
Includes | Adapter, Bit Holder, Canvas Pouch, Handle | |
Features | Magnetic | |
Weight | 1.5 lbs (680.4 g) |

