11mm Slotted Blade Drive 3.90" (99.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11mm Slotted Blade Drive 3.90" (99.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76077

DigiKey Part Number
431-2234-ND
Manufacturer
Manufacturer Product Number
76077
Description
POWER BLADE METRIC NUT DRIVER 11
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
11mm Slotted Blade Drive 3.90" (99.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Blade
Manufacturer
Wiha
Tip Type
Slotted
Series
Tip Size
11mm
Packaging
Bulk
Length - Overall
3.90" (99.1mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35,41333 €16,24 €
Manufacturers Standard Package
Unit Price without VAT:5,41333 €
Unit Price with VAT:6,44186 €