7mm Slotted Blade Drive 3.90" (99.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7mm Slotted Blade Drive 3.90" (99.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76073

DigiKey Part Number
431-2230-ND
Manufacturer
Manufacturer Product Number
76073
Description
POWER BLADE METRIC NUT DRIVER 7.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7mm Slotted Blade Drive 3.90" (99.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Slotted
Tip Size
7mm
Drive Size
-
Length - Overall
3.90" (99.1mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,51000 €5,51 €
Unit Price without VAT:5,51000 €
Unit Price with VAT:6,55690 €