7/16" Slotted Blade Drive 3.90" (99.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/16" Slotted Blade Drive 3.90" (99.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76066

DigiKey Part Number
431-2223-ND
Manufacturer
Manufacturer Product Number
76066
Description
POWER BLADE INCH NUT DRIVER 7/16
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/16" Slotted Blade Drive 3.90" (99.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Blade
Manufacturer
Wiha
Tip Type
Slotted
Series
Tip Size
7/16"
Packaging
Bulk
Length - Overall
3.90" (99.1mm)
Part Status
Active
Features
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,41000 €5,41 €
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €