



76033 | |
|---|---|
DigiKey Part Number | 76033-ND |
Manufacturer | |
Manufacturer Product Number | 76033 |
Description | BIT POWER TRIWING #3 3.54" |
Customer Reference | |
Detailed Description | #3 Tri-Wing® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Tri-Wing® | |
Tip Size | #3 | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | - |

