



76032 | |
|---|---|
DigiKey Part Number | 76032-ND |
Manufacturer | |
Manufacturer Product Number | 76032 |
Description | BIT POWER TRIWING #2 3.54" |
Customer Reference | |
Detailed Description | #2 Tri-Wing® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Category | Tip Type Tri-Wing® |
Manufacturer Wiha | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 3.50" (88.9mm) |
Tool Type Bit, Power |

