



76030 | |
|---|---|
DigiKey Part Number | 76030W-ND |
Manufacturer | |
Manufacturer Product Number | 76030 |
Description | BIT POWER TORX TR T30S 3.54" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T30s Torx® TR (Security) Bit, Power 1/4" Drive 3.50" (88.9mm) |
Category | Tip Type Torx® TR (Security) |
Manufacturer Wiha | Tip Size T30s |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 3.50" (88.9mm) |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2,13333 € | 12,80 € |
| Unit Price without VAT: | 2,13333 € |
|---|---|
| Unit Price with VAT: | 2,53866 € |

