



76022 | |
|---|---|
DigiKey Part Number | 76022W-ND |
Manufacturer | |
Manufacturer Product Number | 76022 |
Description | BIT POWER SPANNER #6 3.54" |
Customer Reference | |
Detailed Description | #6 Spanner (Security) Bit, Power 1/4" Drive 3.50" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Spanner (Security) | |
Tip Size | #6 | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | - |

