
75973 | |
|---|---|
DigiKey Part Number | 431-75973-ND |
Manufacturer | |
Manufacturer Product Number | 75973 |
Description | MICRO BIT SET WITH PICOFINISH H |
Customer Reference | |
Detailed Description | Phillips, Slotted, Torx® Bit Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Adapter, Canvas Pouch, Handle, Metal Case | |
Features | Chrome Finish |

