7/64" Hex Socket Nut Setter, Micro 4mm Drive 1.18" (30.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/64" Hex Socket Nut Setter, Micro 4mm Drive 1.18" (30.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75812

DigiKey Part Number
75812-ND
Manufacturer
Manufacturer Product Number
75812
Description
SYS 4 NSETTER 1/4" INSERT ADAPTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/64" Hex Socket Nut Setter, Micro 4mm Drive 1.18" (30.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
7/64"
Series
Drive Size
4mm
Packaging
Bag
Length - Overall
1.18" (30.0mm)
Part Status
Active
Weight
0.01 lb (4.54 g)
Tool Type
Nut Setter, Micro
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
101,60600 €16,06 €
Manufacturers Standard Package
Unit Price without VAT:1,60600 €
Unit Price with VAT:1,91114 €