Pentalobe Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pentalobe Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75676

DigiKey Part Number
75676-ND
Manufacturer
Manufacturer Product Number
75676
Description
BIT SET PENTALOBE W/HOLDER 10PC
Customer Reference
Detailed Description
Pentalobe Bit Set 10 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bit Set
Tip Type
Pentalobe
Includes
Bit Holder
Features
-
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.