5mm Hex Socket Nut Setter, Micro 4mm Drive 1.20" (30.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5mm Hex Socket Nut Setter, Micro 4mm Drive 1.20" (30.5mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75658

DigiKey Part Number
75658-ND
Manufacturer
Manufacturer Product Number
75658
Description
SYS 4 MM NUT SETTERS 4MM 5.0MM-1
Customer Reference
Detailed Description
5mm Hex Socket Nut Setter, Micro 4mm Drive 1.20" (30.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
5mm
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
1.20" (30.5mm)
Part Status
Obsolete
Weight
0.08 lb (36.29 g)
Tool Type
Nut Setter, Micro
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.