7/32" Hex Socket Nut Setter, Micro 4mm Drive 1.20" (30.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/32" Hex Socket Nut Setter, Micro 4mm Drive 1.20" (30.5mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75651

DigiKey Part Number
75651-ND
Manufacturer
Manufacturer Product Number
75651
Description
SYS 4 INCH NUT SETTERS 4MM 7/32"
Customer Reference
Detailed Description
7/32" Hex Socket Nut Setter, Micro 4mm Drive 1.20" (30.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
7/32"
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
1.20" (30.5mm)
Part Status
Obsolete
Weight
0.09 lb (40.82 g)
Tool Type
Nut Setter, Micro
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.