1/8" Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/8" Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75641

DigiKey Part Number
75641-ND
Manufacturer
Manufacturer Product Number
75641
Description
SYS 4 SEC HEX IN MICRO BITS 1/8-
Customer Reference
Detailed Description
1/8" Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
1/8"
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
1.10" (28.0mm)
Part Status
Obsolete
Weight
0.07 lb (31.75 g)
Tool Type
Bit, Micro
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.