2mm Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75620

DigiKey Part Number
75620-ND
Manufacturer
Manufacturer Product Number
75620
Description
SYS 4 HEX METRIC MICRO BITS 2.0-
Customer Reference
Detailed Description
2mm Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Micro
Tip Type
Hex
Tip Size
2mm
Drive Size
4mm
Length - Overall
1.10" (28.0mm)
Features
-
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.