Tweezers Insulated to 1000V, Serrated Pointed Blunt 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Insulated to 1000V, Serrated Pointed Blunt 7.87" (200.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75304

DigiKey Part Number
75304-ND
Manufacturer
Manufacturer Product Number
75304
Description
TWEEZER POINTED BLUNT 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Insulated to 1000V, Serrated Pointed Blunt 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Wiha
Tip Type
Blunt
Packaging
Bulk
Tip Shape
Angled
Part Status
Active
Length - Overall
7.87" (200.0mm)
Features
Insulated to 1000V, Serrated
Material
Carbon Steel, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,93000 €49,93 €
Manufacturers Standard Package
Unit Price without VAT:49,93000 €
Unit Price with VAT:59,41670 €