#0 Phillips Bit, Insert 4mm Drive 1.10" (28.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#0 Phillips Bit, Insert 4mm Drive 1.10" (28.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75115

DigiKey Part Number
431-1138-ND
Manufacturer
Manufacturer Product Number
75115
Description
BIT PHILLIPS SZ0 1.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#0 Phillips Bit, Insert 4mm Drive 1.10" (28.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Wiha
Tip Size
#0
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
1.10" (28.0mm)
Part Status
Active
Weight
0.01 lb (4.54 g)
Tool Type
Bit, Insert
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €