#10 Torq-Set® Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Torq-Set® Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74968

DigiKey Part Number
74968-ND
Manufacturer
Manufacturer Product Number
74968
Description
TORQ-SET POWER BIT #10 X 50MM 2P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#10 Torq-Set® Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
#10
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.00" (50.8mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.07 lb (31.75 g)
Tip Type
Torq-Set®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
68,61833 €51,71 €
Manufacturers Standard Package
Unit Price without VAT:8,61833 €
Unit Price with VAT:10,25581 €