#6 Torq-Set® Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Torq-Set® Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74966

DigiKey Part Number
74966-ND
Manufacturer
Manufacturer Product Number
74966
Description
TORQ-SET POWER BIT #6 X 50MM 2PK
Customer Reference
Detailed Description
#6 Torq-Set® Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
#6
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.00" (50.8mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.06 lb (27.22 g)
Tip Type
Torq-Set®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.