



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Torq-Set® | |
Tip Size | #5 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant | |
Weight | 0.06 lb (27.22 g) |

