74964 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 41,08000 €
Datasheet
#4 Torq-Set® Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4 Torq-Set® Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74964

DigiKey Part Number
74964-ND
Manufacturer
Manufacturer Product Number
74964
Description
TORQ-SET POWER BIT #4 X 50MM 2PK
Customer Reference
Detailed Description
#4 Torq-Set® Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
#4
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.00" (50.8mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.06 lb (27.22 g)
Tip Type
Torq-Set®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74911Wiha074911-ND41,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes