#2 Square Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Square Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74816

DigiKey Part Number
74816-ND
Manufacturer
Manufacturer Product Number
74816
Description
SQUARE PWR BIT #2X50MM 1=10PK
Customer Reference
Detailed Description
#2 Square Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
#2
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.00" (50.8mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.2 lb (90.72 g)
Tip Type
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.