



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Square | |
Tip Size | #3 | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | Impact Resistant | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 4,63833 € | 27,83 € |
| Unit Price without VAT: | 4,63833 € |
|---|---|
| Unit Price with VAT: | 5,51961 € |

