



Category | Tip Size T9 |
Manufacturer Wiha | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Anti-Cam Out, Ball End, Impact Resistant |
Tool Type Bit, Power | Weight 0.05 lb (22.68 g) |
Tip Type Torx® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 8,63500 € | 51,81 € |
| Unit Price without VAT: | 8,63500 € |
|---|---|
| Unit Price with VAT: | 10,27565 € |

