



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T20 | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | Impact Resistant | |
Weight | 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 40,37000 € | 121,11 € |
| Unit Price without VAT: | 40,37000 € |
|---|---|
| Unit Price with VAT: | 48,04030 € |


