T15 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T15 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74728

DigiKey Part Number
74728-ND
Manufacturer
Manufacturer Product Number
74728
Description
BIT TORX T15 1.97" 1=10 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T15 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
T15
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.97" (50.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.2 lb (90.72 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
340,42667 €121,28 €
Manufacturers Standard Package
Unit Price without VAT:40,42667 €
Unit Price with VAT:48,10774 €