



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | TorxPlus® | |
Tip Size | IP30 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Anti-Cam Out, Impact Resistant | |
Weight | 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 8,78667 € | 52,72 € |
| Unit Price without VAT: | 8,78667 € |
|---|---|
| Unit Price with VAT: | 10,45614 € |

