T27 Torx® Bit, Power 1/4" Drive 5.98" (152.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T27 Torx® Bit, Power 1/4" Drive 5.98" (152.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74590

DigiKey Part Number
431-1527-ND
Manufacturer
Manufacturer Product Number
74590
Description
BIT TORX T27 5.98"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T27 Torx® Bit, Power 1/4" Drive 5.98" (152.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T27
Drive Size
1/4"
Length - Overall
5.98" (152.0mm)
Features
Impact Resistant
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,32000 €7,32 €
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €