74562 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 32
Unit Price: 3,11000 €
Datasheet
T30 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T30 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74562

DigiKey Part Number
74562-ND
Manufacturer
Manufacturer Product Number
74562
Description
MAGICSPRING TORX POWER BIT T30X5
Customer Reference
Detailed Description
T30 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T30
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.00" (50.8mm)
Part Status
Obsolete
Features
Anti-Cam Out, Impact Resistant, Screw Holding
Tool Type
Bit, Power
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74516Wiha3274516-ND3,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes