



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T27 | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | Impact Resistant | |
Weight | 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 41,46333 € | 124,39 € |
| Unit Price without VAT: | 41,46333 € |
|---|---|
| Unit Price with VAT: | 49,34136 € |


