



74365 | |
|---|---|
DigiKey Part Number | 74365-ND |
Manufacturer | |
Manufacturer Product Number | 74365 |
Description | HEX METRIC POWER BIT 6.0 X 50MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6mm Hex Bit, Power 1/4" Drive 2.00" (50.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 6mm | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Chamfered End, Impact Resistant | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3,15000 € | 9,45 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

