8mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74357

DigiKey Part Number
74357-ND
Manufacturer
Manufacturer Product Number
74357
Description
HEX METR PWR BIT 8.0X70MM 1=10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
8mm
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bag
Length - Overall
2.76" (70.0mm)
Part Status
Active
Features
Chamfered End, Impact Resistant
Tool Type
Bit, Power
Weight
0.36 lb (163.29 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
154,58000 €54,58 €
Unit Price without VAT:54,58000 €
Unit Price with VAT:64,95020 €