4mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74354

DigiKey Part Number
74354-ND
Manufacturer
Manufacturer Product Number
74354
Description
HEX METR PWR BIT 4.0X70MM 1=10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
4mm
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bag
Length - Overall
2.76" (70.0mm)
Part Status
Active
Features
Chamfered End, Impact Resistant
Tool Type
Bit, Power
Weight
0.36 lb (163.29 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
354,38667 €163,16 €
Manufacturers Standard Package
Unit Price without VAT:54,38667 €
Unit Price with VAT:64,72014 €