74348 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 11,84000 €
Datasheet
7/32" Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/32" Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74348

DigiKey Part Number
74348-ND
Manufacturer
Manufacturer Product Number
74348
Description
HEX INCH PWR BIT 7/32X70MM 1=10P
Customer Reference
Detailed Description
7/32" Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
7/32"
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bag
Length - Overall
2.76" (70.0mm)
Part Status
Obsolete
Features
Chamfered End, Impact Resistant
Tool Type
Bit, Power
Weight
0.36 lb (163.29 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74317Wiha074317-ND11,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes