74343 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 92
Unit Price: 1,20000 €
Datasheet
7/64" Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/64" Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74343

DigiKey Part Number
74343-ND
Manufacturer
Manufacturer Product Number
74343
Description
BIT HEX 7/64" 2.76" 1=10 PK
Customer Reference
Detailed Description
7/64" Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
7/64"
Drive Size
1/4"
Length - Overall
2.76" (70.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes