



74341 | |
|---|---|
DigiKey Part Number | 74341-ND |
Manufacturer | |
Manufacturer Product Number | 74341 |
Description | BIT HEX 5/64" 2.76" |
Customer Reference | |
Detailed Description | 5/64" Hex Bit, Power 1/4" Drive 2.76" (70.0mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 5/64" |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 2.76" (70.0mm) |
Tool Type Bit, Power |

