



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #1, 4.5mm | |
Drive Size | 1/4" | |
Length - Overall | 2.36" (60.0mm) | |
Features | Impact Resistant | |
Weight | 0.22 lb (99.79 g) |


