



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Pozidriv® | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | Anti-Cam Out, Carbide Coated | |
Weight | 0.04 lb (18.14 g) |


