



74236 | |
|---|---|
DigiKey Part Number | 74236-ND |
Manufacturer | |
Manufacturer Product Number | 74236 |
Description | BIT POWER POZIDRIV #1 3.50" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Pozidriv® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Pozidriv® | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 47,01333 € | 141,04 € |
| Unit Price without VAT: | 47,01333 € |
|---|---|
| Unit Price with VAT: | 55,94586 € |

