



74232 | |
|---|---|
DigiKey Part Number | 74232-ND |
Manufacturer | |
Manufacturer Product Number | 74232 |
Description | BIT POWER POZIDRIV #2 3.54" |
Customer Reference | |
Detailed Description | #2 Pozidriv® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Category | Tip Type Pozidriv® |
Manufacturer Wiha | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 3.50" (88.9mm) |
Tool Type Bit, Power | Features Impact Resistant |

