#0 Pozidriv® Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#0 Pozidriv® Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74201

DigiKey Part Number
74201W-ND
Manufacturer
Manufacturer Product Number
74201
Description
POZIDRIV PWR BIT #0X70MM 1=10PK
Customer Reference
Detailed Description
#0 Pozidriv® Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pozidriv®
Manufacturer
Wiha
Tip Size
#0
Packaging
Bag
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Features
Impact Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.