


74163 | |
|---|---|
DigiKey Part Number | 74163-ND |
Manufacturer | |
Manufacturer Product Number | 74163 |
Description | BIT PHILLIPS SZ3 1.97" |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74163 Models |
Category | Tip Type Phillips |
Manufacturer Wiha | Tip Size #3 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.97" (50.0mm) |
Part Status Obsolete | Features Anti-Cam Out, Diamond Coated |
Tool Type Bit, Power | Weight 0.04 lb (18.14 g) |


