74162 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 9
Unit Price: 3,86000 €
Datasheet
#2 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74162

DigiKey Part Number
74162-ND
Manufacturer
Manufacturer Product Number
74162
Description
BIT PHILLIPS SZ2 1.97"
Customer Reference
Detailed Description
#2 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
EDA/CAD Models
74162 Models
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Tip Size
#2
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.97" (50.0mm)
Part Status
Obsolete
Features
Anti-Cam Out, Diamond Coated
Tool Type
Bit, Power
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1212580Phoenix Contact9277-8243-ND3,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes