



74158 | |
|---|---|
DigiKey Part Number | 74158-ND |
Manufacturer | |
Manufacturer Product Number | 74158 |
Description | BIT POWER PHILLIPS #0 2.00" |
Customer Reference | |
Detailed Description | #0 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Phillips |
Manufacturer Wiha | Tip Size #0 |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 2.00" (50.8mm) |
Tool Type Bit, Power | Features Impact Resistant |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73913 | Wiha | 11 | 431-1508-ND | 8,00000 € | Similar |


