



74157 | |
|---|---|
DigiKey Part Number | 74157W-ND |
Manufacturer | |
Manufacturer Product Number | 74157 |
Description | BIT POWER PHILLIPS #00 2.00" |
Customer Reference | |
Detailed Description | #00 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm) |
EDA/CAD Models | 74157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #00 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant | |
Weight | - |


