#3 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#3 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74127

DigiKey Part Number
74127-ND
Manufacturer
Manufacturer Product Number
74127
Description
BIT PHILLIPS SZ3 2.76" 1=10 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#3 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
#3
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.76" (70.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.41 lb (185.97 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
331,54667 €94,64 €
Manufacturers Standard Package
Unit Price without VAT:31,54667 €
Unit Price with VAT:37,54054 €