74123 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 160
Unit Price: 4,31000 €
Datasheet
#2 Phillips Bit, Power 1/4" Drive 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Bit, Power 1/4" Drive 5.00" (127.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74123

DigiKey Part Number
431-1333-ND
Manufacturer
Manufacturer Product Number
74123
Description
BIT PHILLIPS SZ2 5"
Customer Reference
Detailed Description
#2 Phillips Bit, Power 1/4" Drive 5.00" (127.0mm)
Datasheet
 Datasheet
EDA/CAD Models
74123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Phillips
Tip Size
#2
Drive Size
1/4"
Length - Overall
5.00" (127.0mm)
Features
Impact Resistant
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes