#3 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#3 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74108

DigiKey Part Number
74108-ND
Manufacturer
Manufacturer Product Number
74108
Description
BIT PHILLIPS SZ3 1.97"
Customer Reference
Detailed Description
#3 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Phillips
Tip Size
#3
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
TiN (Titanium Nitride) Coated
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.